- Home ›
- All Products›
- CPC1465DTR
CPC1465DTR
IXYS Integrated Circuits / Clare
Network Termination 16-Pin SOIC Tube
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Network Termination 16-Pin SOIC Tube
Search Keywords: CPC1465DTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1465DTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
Reel Pack:
1000 -
Type:Network Termination
-
Family:CPC1465
-
Number of Bits:N/A
-
Typical Resistance:N/A
-
Mounting:Surface Mount
-
Maximum Supply Current:N/A
-
Supplier Package:SOIC
-
Pin Count:16
-
Dimension:10.16 x 7.49 x 1.98 mm
-
Packaging:Tube
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.