- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1393GV
CPC1393GV
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP Tube
Search Keywords: CPC1393GV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1393GV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
Supplier Standard Pack:
100 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:600 V
-
Maximum Output Current:0.09 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:4.57 x 6.35 x 3.312920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.550
200
$1.472
300
$1.398
400
$1.329
500 +
$1.262
Click for Quote
Log in
to unlock special pricing