- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1393GR
CPC1393GR
IXYS Integrated Circuits / Clare
Relay SSR 2mA 1.4V DC-IN 90A AC/DC-OUT 4-Pin PDIP SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 2mA 1.4V DC-IN 90A AC/DC-OUT 4-Pin PDIP SMD T/R
Search Keywords: CPC1393GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1393GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:90 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.57 x 6.35 x 3.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.