- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1393G
CPC1393G
IXYS Integrated Circuits / Clare
Relay SSR 2mA 1.4V DC-IN 0.09A AC/DC-OUT 4-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 2mA 1.4V DC-IN 0.09A AC/DC-OUT 4-Pin DIP Tube
Search Keywords: CPC1393G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1393G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:N/A
-
Maximum Output Current:90 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:6.35 x 4.57 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.83
200
$1.81
300
$1.80
400
$1.79
500 +
$1.66
Click for Quote
Log in
to unlock special pricing