- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1335PTR
CPC1335PTR
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.1A 350V Automotive 8-Pin FPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.1A 350V Automotive 8-Pin FPAK T/R
Search Keywords: CPC1335PTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1335PTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
23 Weeks
can ship
11/11/26