- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1317P
IXYS Integrated Circuits / Clare
CPC1317P
Solid State Relay 50mA 1.4V DC-IN 0.15A 70V AC/DC-OUT 8-Pin FPAK Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1317P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:70 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:9.65 x 6.35 x 2.1612920mmmm
-
This product is discontinued, but still in stock.