- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1230N
CPC1230N
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP Tube
Search Keywords: CPC1230N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1230N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:N/A
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.09 x 3.81 x 2.08(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Buy all 26 in-stock or the regular minimum order quantity of 100
Stock lot only:
26
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.485
100
$1.350
200
$1.320
400
$1.290
800 +
$1.240
Click for Quote
Log in
to unlock special pricing