- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1130N
CPC1130N
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 4-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 4-Pin SOIC N Tube
Search Keywords: CPC1130N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1130N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.12 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:4.09 x 3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Buy all 65 in-stock or the regular minimum order quantity of 100
Stock lot only:
65
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2.057
100
$1.870
200
$1.850
300
$1.740
400
$1.730
500 +
$1.610
Click for Quote
Log in
to unlock special pricing