- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1106NTR
CPC1106NTR
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 0.075A 60V 4-Pin SOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.075A 60V 4-Pin SOP T/R
Search Keywords: CPC1106NTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1106NTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Output Type:N/A
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.075 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form B
-
Dimension:4.09 x 3.81 x 2.08(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$1.015
1,000
$0.940
1,500
$0.935
2,000
$0.930
4,000 +
$0.919
Click for Quote
Log in
to unlock special pricing