- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1020NTR
CPC1020NTR
IXYS Integrated Circuits / Clare
Relay SSR 50mA 1.4V DC-IN 1.2A 30V DC-OUT 4-Pin SOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 1.2A 30V DC-OUT 4-Pin SOP T/R
Search Keywords: CPC1020NTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1020NTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Output Type:DC
-
Maximum Output Voltage:30 V
-
Maximum Output Current:1.2 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.09 x 3.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 500
Stock lot only:
1
Minimum Order Quantity:
500
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$2.849
500
$2.590
1,000
$2.450
1,500
$2.440
2,000
$2.400
4,000 +
$2.370
Click for Quote
Log in
to unlock special pricing