- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1020N
CPC1020N
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 1.2A 30V AC/DC-OUT 4-Pin SOP Tube
Search Keywords: CPC1020N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1020N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:30 V
-
Maximum Output Current:1.2 A
-
Output Device:MOSFET12932
-
Input Type:DC12923
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A12919
-
Dimension:4.09 x 3.8112920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Buy all 52 in-stock or the regular minimum order quantity of 100
Stock lot only:
52
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$3.784
100
$3.440
200
$3.200
300
$3.080
400
$3.060
500 +
$2.930
Click for Quote
Log in
to unlock special pricing