- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CPC1008NTR
CPC1008NTR
IXYS Integrated Circuits / Clare
Solid State Relay 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP T/R
Search Keywords: CPC1008NTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IXYS Integrated Circuits / Clare
-
Part No:CPC1008NTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Output Type:N/A
-
Maximum Output Voltage:100 V
-
Maximum Output Current:0.15 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:4.09 x 3.81 x 2.08(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Buy all 140 in-stock or the regular minimum order quantity of 500
Stock lot only:
140
Minimum Order Quantity:
500
23 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.1803
500
$1.0730
1,000
$0.9950
1,500
$0.9900
2,000
$0.9850
4,000 +
$0.9740
Click for Quote
Log in
to unlock special pricing