Image is representational - see manufacturer specifications

IXYS Corp

VUO22-16NO1

Diode Rectifier Bridge Single 1.6KV 22A 7-Pin V1-A-Pack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode Rectifier Bridge Single 1.6KV 22A 7-Pin V1-A-Pack
Search Keywords: VUO2216NO1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Corp
Part No: VUO22-16NO1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 63 x 31.6 x 17 mm
Configuration: Single
Bridge Type: Three Phase
Mounting: Screw
Operating Temperature: -40 to 130 °C
Family: VUO22-16NO1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VUO22-16NO1 RoHS compliant?
Yes, VUO22-16NO1 is RoHS compliant.
What is the lead time for VUO22-16NO1?
The standard lead time for VUO22-16NO1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.90
10
$21.72
100
$20.40
250
$19.09
500 +
$18.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!