Image is representational - see manufacturer specifications

IXYS Corp

IXTP12N50P

Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220
Search Keywords: IXTP12N50P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Corp
Part No: IXTP12N50P
Unit of Measure: Per Each
RoHS: No
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Continuous Drain Current: 12 A
Channel Type: N
Family: IXTP12N50P
Maximum Drain Source Resistance: 500@10V mOhm
Dimension: 10.66(Max) x 4.83(Max) x 9.15(Max) mm
Channel Mode: Enhancement
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IXTP12N50P RoHS compliant?
No, IXTP12N50P is not RoHS compliant.
What is the lead time for IXTP12N50P?
The standard lead time for IXTP12N50P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.96
10
$7.37
100
$1.86
500
$1.63
1,000
$1.35
2,500
$1.26
5,000
$1.21
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!