Image is representational - see manufacturer specifications

IXYS Corp

IXFR180N10

Trans MOSFET N-CH 100V 165A 3-Pin(3+Tab) ISOPLUS 247

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 100V 165A 3-Pin(3+Tab) ISOPLUS 247
Search Keywords: IXFR180N10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Corp
Part No: IXFR180N10
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Continuous Drain Current: 165 A
Channel Type: N
Maximum Drain Source Resistance: 8@10V mOhm
Dimension: 16.13(Max) x 5.21(Max) x 21.34(Max) mm
Family: IXFR180N10
Channel Mode: Enhancement
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IXFR180N10 discontinued?
Yes, IXFR180N10 from Ixys Corp is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is IXFR180N10 RoHS compliant?
Yes, IXFR180N10 is RoHS compliant.
What is the lead time for IXFR180N10?
The standard lead time for IXFR180N10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.83
30 +
$16.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!