Image is representational - see manufacturer specifications

IXYS Corp

IXFH13N50

Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-247AD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-247AD
Search Keywords: IXFH13N50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IXYS Corp
Part No: IXFH13N50
Unit of Measure: Per Each
RoHS: No
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Drain Source Resistance: 400@10V mOhm
Dimension: 16.26(Max) x 5.3(Max) x 21.46(Max) mm
Channel Type: N
Maximum Continuous Drain Current: 13 A
Channel Mode: Enhancement
Family: IXFH13N50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IXFH13N50 discontinued?
Yes, IXFH13N50 from Ixys Corp is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is IXFH13N50 RoHS compliant?
No, IXFH13N50 is not RoHS compliant.
What is the lead time for IXFH13N50?
The standard lead time for IXFH13N50 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$15.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!