- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDEE-9-S-0L2-146
ZDEE-9-S-0L2-146
ITT CANNON
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: ZDEE9S0L2146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDEE-9-S-0L2-146
-
Alias/AKA:119998-4535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
175
$3.98
350
$2.45
525
$1.94
700 +
$1.90
Click for Quote
Log in
to unlock special pricing