Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

ZDEA15S

D Subminiature Connector - 15 Contact - Female - 0.09 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Female - 0.09 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: ZDEA15S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: ZDEA15S
Alias/AKA: 119998-3224
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: E
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZDEA15S RoHS compliant?
Yes, ZDEA15S is RoHS compliant.
What is the lead time for ZDEA15S?
The standard lead time for ZDEA15S is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.52
250
$8.50
500
$8.48
750
$8.46
1,500
$4.46
2,250
$3.07
3,000 +
$3.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!