- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDDE-50-P-0L2-146
ITT CANNON
ZDDE-50-P-0L2-146
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole
Search Keywords: ZDDE50P0L2146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDDE-50-P-0L2-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is ZDDE-50-P-0L2-146 RoHS compliant?
Yes, ZDDE-50-P-0L2-146 is RoHS compliant.
What is the lead time for ZDDE-50-P-0L2-146?
The standard lead time for ZDDE-50-P-0L2-146 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$4.29
50
$3.83
100
$3.75
250
$3.67
500
$3.59
1,000
$3.54
3,000
$3.49
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing