- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDC37S1AKN-146
ZDC37S1AKN-146
ITT CANNON
D Subminiature Connector - 37 Contact - Female - Solder Terminal - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector - 37 Contact - Female - Solder Terminal - Receptacle
Search Keywords: ZDC37S1AKN146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDC37S1AKN-146
-
Alias/AKA:119998-3058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$20.98
1,500
$10.72
2,250
$7.29
3,000 +
$7.15
Click for Quote
Log in
to unlock special pricing