Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

ZDC37S

D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 37 Contact - Female - 0.108 inch Pitch - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: ZDC37S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    ZDC37S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    C
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZDC37S RoHS compliant?
Yes, ZDC37S is RoHS compliant.
What is the lead time for ZDC37S?
The standard lead time for ZDC37S is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 413
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.544
25
$3.599
100
$2.970
1,000
$2.786
3,000
$2.758
10,000 +
$2.751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!