- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDB25P
ZDB25P
ITT CANNON
ITT Cannon ZD* Series Panel Mount Solder D-sub Connector Plug, 25 Way, 5A | ITT Cannon ZDB25P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ITT Cannon ZD* Series Panel Mount Solder D-sub Connector Plug, 25 Way, 5A | ITT Cannon ZDB25P
Search Keywords: ZDB25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDB25P
-
Alias/AKA:119998-2832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,037
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$3.43
250
$3.03
500
$3.01
750
$3.00
1,500
$2.99
2,250
$2.98
3,000 +
$2.97
Click for Quote
Log in
to unlock special pricing