- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ZDAE-15-S-0L2-AB-146
ITT CANNON
ZDAE-15-S-0L2-AB-146
Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:ZDAE-15-S-0L2-AB-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C