- Home ›
- All Products›
- Z98444
Z98444
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z98444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z98444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$914.26
5
$580.82
8
$383.18
10 +
$375.52
Click for Quote
Log in
to unlock special pricing