- Home ›
- All Products›
- Z97124
Z97124
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z97124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z97124
-
Alias/AKA:CIR030FP-24A-25S-F80-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3
$145.87
5
$131.28
8
$114.87
10 +
$112.57
Click for Quote
Log in
to unlock special pricing