- Home ›
- All Products›
- Z95717-MW
Z95717-MW
ITT CANNON
Circular Connector - 90 Degree Plug - Male Pins - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 90 Degree Plug - Male Pins - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z95717MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z95717-MW
-
Alias/AKA:CIR08CFZ-40A-38PX-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$510.79
5
$377.20
8
$279.95
10 +
$274.35
Click for Quote
Log in
to unlock special pricing