- Home ›
- All Products›
- Z93754
Z93754
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Female Sockets - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z93754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z93754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
3
$308.77
5
$228.02
8
$169.23
10 +
$165.85
Click for Quote
Log in
to unlock special pricing