- Home ›
- All Products›
- Z92321
Z92321
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 2 Position - Shell Size-Insert 36A-2 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 2 Position - Shell Size-Insert 36A-2 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z92321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z92321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$376.76
5
$278.22
8
$206.49
10 +
$202.36
Click for Quote
Log in
to unlock special pricing