- Home ›
- All Products›
- Z92319
Z92319
ITT CANNON
Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 36A-2 - Bayonet Lock - Crimp Contacts - Rear Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 2 Position - Shell Size-Insert 36A-2 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z92319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z92319
-
Alias/AKA:CIR030G2FP-36A-2P-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3
$360.04
5
$265.87
8
$197.33
10 +
$193.38
Click for Quote
Log in
to unlock special pricing