- Home ›
- All Products›
- Z88735
Z88735
ITT CANNON
Circular Connector - Receptacle - Male Pins - 27 Position - Shell Size-Insert 32A-27 - Bayonet Lock - Crimp Contacts - Rear Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 27 Position - Shell Size-Insert 32A-27 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z88735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z88735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$334.92
5
$247.33
8
$183.56
10 +
$179.89
Click for Quote
Log in
to unlock special pricing