- Home ›
- All Products›
- Z84087
Z84087
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 10 Position - Shell Size-Insert 22A-10 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 10 Position - Shell Size-Insert 22A-10 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z84087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z84087
-
Alias/AKA:CIR06R22A10PF80T12PG029
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$350.35
5
$258.72
8
$192.02
10 +
$188.18
Click for Quote
Log in
to unlock special pricing