- Home ›
- All Products›
- Z82358
Z82358
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 40 Position - Shell Size-Insert 32A-40 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 40 Position - Shell Size-Insert 32A-40 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z82358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z82358
-
Alias/AKA:CIR06AF-32A-40P-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$264.55
5
$195.36
8
$144.99
10 +
$142.09
Click for Quote
Log in
to unlock special pricing