- Home ›
- All Products›
- Z73409
ITT CANNON
Z73409
Circular Connector - Receptacle - Male Pins - 3 Position - Shell Size-Insert 14S-7 - Bayonet Lock - Solder Cup - Rear Panel Mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z73409
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Shell Size:14 S
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Operating Voltage Dc:700 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Arrangement:14S-7
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Mounting:Flange with through mounting hole
-
Gender:Pin
-
Operating Voltage Ac:500 V
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Coupling:2000 couplings minim um
-
Contact Plating:Silver
-
Shell Material:Aluminium alloy
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contacts Included:no, delivery without contacts
-
Service Rating Letter:A
-
Environmental Class:no endbell
-
Total Number Of Contacts:3 contacts
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Series:Connector with bayonet coupling
-
Contact Type:Solder (standard class)