- Home ›
- All Products›
- Z72942
Z72942
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 6 Position - Shell Size-Insert 36-3 - Bayonet Lock - Solder Cup - Rear Pane ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 6 Position - Shell Size-Insert 36-3 - Bayonet Lock - Solder Cup - Rear Panel Mount.
Search Keywords: Z72942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z72942
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Contact Arrangement:36-3
-
Shell Size:36
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Service Rating Letter:D
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Environmental Class:no endbell
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Mounting:Flange with through mounting hole
-
Gender:Socket
-
Operating Voltage Dc:1250 V
-
Coupling:2000 couplings minim um
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Contact Plating:Silver
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Operating Voltage Ac:900 V
-
Contacts Included:no, delivery without contacts
-
Series:Connector with bayonet coupling
-
Total Number Of Contacts:6 contacts
-
Contact Type:Solder (standard class)
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$68.79
5
$55.56
10
$54.68
25
$42.07
50
$33.05
100
$32.56
250 +
$31.25
Click for Quote
Log in
to unlock special pricing