- Home ›
- All Products›
- Z67551
Z67551
ITT CANNON
Circular Connector - Receptacle - Male Pins - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts - Panel ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: Z67551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z67551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$351.30
5
$259.42
8
$192.54
10 +
$188.69
Click for Quote
Log in
to unlock special pricing