- Home ›
- All Products›
- Z66711
Z66711
ITT CANNON
Circular Connector - Receptacle - Male Pins - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts - Rear Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 38 Position - Shell Size-Insert 40A-38 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z66711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z66711
-
Alias/AKA:CIR030FP-40A-38PY-F80-VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$104.48
5
$94.03
8
$82.28
10 +
$80.64
Click for Quote
Log in
to unlock special pricing