ITT CANNON Authorized Distributor

Z65664

Conn Circular M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Automotive
Search Keywords: Z65664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    Z65664
  • Alias/AKA:
    CIR030FFP-18-19PX-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Series:
    Connector with bayonet coupling
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Contact Arrangement:
    18-19
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    18
  • Shell Style:
    Rear Mount Receptacle - Square flange, with rear thread
  • Service Rating Letter:
    A
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Material:
    Aluminium alloy
  • Insulator Rotation:
    120 °
  • Operating Voltage Dc:
    700 V
  • Mounting:
    Flange with through mounting hole
  • Operating Voltage Ac:
    500 V
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Total Number Of Contacts:
    10 contacts
  • Contact Plating:
    Gold
  • Gender:
    Pin
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Z65664 RoHS compliant?
No, Z65664 is not RoHS compliant.
What is the lead time for Z65664?
The standard lead time for Z65664 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$294.38
5
$217.39
8
$161.35
10 +
$158.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!