- Home ›
- All Products›
- Z59845
Z59845
ITT CANNON
Olive Drab Cadmium CIR Non-RoHS Compliant N (Normal) Circular Connector -55C~125C 13A 500VAC 700VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Olive Drab Cadmium CIR Non-RoHS Compliant N (Normal) Circular Connector -55C~125C 13A 500VAC 700VDC
Search Keywords: Z59845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z59845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$279.02
5
$206.05
8
$152.93
10 +
$149.87
Click for Quote
Log in
to unlock special pricing