- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- Z59031
Z59031
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 25 Position - Shell Size-Insert 24A-25 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z59031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z59031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$239.70
5
$177.01
8
$131.37
10 +
$128.75
Click for Quote
Log in
to unlock special pricing