Conn Circular M 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular M 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive
Search Keywords: Z48478
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    Z48478
  • Alias/AKA:
    CIR030AFFP-28-21P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Service Rating Letter:
    A
  • Mounting:
    Flange with through mounting hole
  • Contact Plating:
    Silver
  • Contact Arrangement:
    28-21
  • Total Number Of Contacts:
    37 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Series:
    Connector with bayonet coupling
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Environmental Class:
    Backshell with A style clamp and bushing
  • Coupling:
    2000 couplings minim um
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Operating Voltage Ac:
    500 V
  • Gender:
    Pin
  • Operating Voltage Dc:
    700 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Style:
    Rear Mount Receptacle - Square flange, with rear thread
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    28
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$221.50
5
$163.57
8
$121.40
10 +
$118.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!