- Home ›
- All Products›
- Z47874
Z47874
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 48 Position - Shell Size-Insert 36A-48 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 48 Position - Shell Size-Insert 36A-48 - Bayonet Lock - Crimp Contacts.
Search Keywords: Z47874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z47874
-
Alias/AKA:CIR06AF-36A-48PW-F80-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$302.10
5
$223.09
8
$165.57
10 +
$162.26
Click for Quote
Log in
to unlock special pricing