- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- Z44279
Z44279
ITT CANNON
Circular Connector - Receptacle - Male Pins - 48 Position - Shell Size-Insert 32A-48 - Bayonet Lock - Crimp Contacts - Rear Pa ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 48 Position - Shell Size-Insert 32A-48 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z44279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z44279
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$349.12
5
$257.81
8
$191.34
10 +
$187.52
Click for Quote
Log in
to unlock special pricing