- Home ›
- All Products›
- Z41617
Z41617
ITT CANNON
Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port
Search Keywords: Z41617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z41617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Gender:Socket
-
Contact Plating:Silver
-
Service Rating Letter:D
-
Series:Connector with bayonet coupling
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Arrangement:28-22
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
Operating Voltage Dc:1250 V
-
Environmental Class:no endbell
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Operating Voltage Ac:900 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Size:28
-
Mounting:Flange with through mounting hole
-
Total Number Of Contacts:6 contacts
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$229.04
5
$169.14
8
$125.53
10 +
$123.02
Click for Quote
Log in
to unlock special pricing