- Home ›
- All Products›
- Z41054
Z41054
ITT CANNON
Olive Drab Cadmium CIR Non-RoHS Compliant 2013 Circular Connector -55C~125C 13A 500VAC 700VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Olive Drab Cadmium CIR Non-RoHS Compliant 2013 Circular Connector -55C~125C 13A 500VAC 700VDC
Search Keywords: Z41054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z41054
-
Alias/AKA:CIR030FP-28-15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Arrangement:28-15
-
Environmental Class:no endbell
-
Mounting:Flange with through mounting hole
-
Service Rating Letter:A
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contact Type:Solder (standard class)
-
Gender:Socket
-
Coupling:2000 couplings minim um
-
Shell Size:28
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Total Number Of Contacts:35 contacts
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Material:Aluminium alloy
-
Shell Style:Rear Mount Receptacle - Square flange, with rear thread
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Plating:Silver
-
Operating Voltage Dc:700 V
-
Operating Voltage Ac:500 V
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$499.07
5
$368.54
8
$273.53
10 +
$268.06
Click for Quote
Log in
to unlock special pricing