- Hogar ›
- Todos los productos›
- Z37125
Z37125
ITT CANNON
Circular Connector - Straight Plug - Female Sockets - 48 Position - Shell Size-Insert 36-10 - Bayonet Lock - Crimp Contacts.
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
Circular Connector - Straight Plug - Female Sockets - 48 Position - Shell Size-Insert 36-10 - Bayonet Lock - Crimp Contacts.
Palabras clave de búsqueda: Z37125
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:Z37125
-
Alias/alias:CIR06LCFZ-36-10S-F80-VO
-
Unidad de medida:Por Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Paquete estándar del proveedor:
1 -
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Service Rating Letter:A
-
Series:Connector with bayonet coupling
-
Shell Style:Straight Plug Connector
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Contact Plating:Silver
-
Contacts Included:no, delivery without contacts
-
Contact Arrangement:36-10
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Operating Voltage Ac:500 V
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:48 contacts
-
Environmental Class:Long backshell with C style clamp but includes wire sealing grommet and compression ring
-
Shell Size:36
-
Gender:Socket
-
Operating Voltage Dc:700 V
-
Coupling:2000 couplings minim um
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
3
38 Weeks
puede enviar
26/1/27
Precio (USD)
Qty
Precio por unidad
3
$381.18
5
$281.49
8
$208.92
10 +
$204.74
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales