Circular Connector - Receptacle - Female Sockets - 48 Position - Shell Size-Insert 36-10 - Bayonet Lock - Crimp Contacts - Rea ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Receptacle - Female Sockets - 48 Position - Shell Size-Insert 36-10 - Bayonet Lock - Crimp Contacts - Rear Panel Mount.
Search Keywords: Z35239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    Z35239
  • Alias/AKA:
    CIR030FP-36-10S-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Environmental Class:
    no endbell
  • Contact Plating:
    Gold
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Total Number Of Contacts:
    48 contacts
  • Service Rating Letter:
    A
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Mounting:
    Flange with through mounting hole
  • Shell Material:
    Aluminium alloy
  • Series:
    Connector with bayonet coupling
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Arrangement:
    36-10
  • Coupling:
    2000 couplings minim um
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Operating Voltage Ac:
    500 V
  • Shell Style:
    Rear Mount Receptacle - Square flange, with rear thread
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Dc:
    700 V
  • Shell Size:
    36
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$371.02
5
$273.98
8
$203.35
10 +
$199.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!