- Home ›
- All Products›
- Z100071
Z100071
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Solder Cup - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Solder Cup - Panel (Flange) Mount.
Search Keywords: Z100071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:Z100071
-
Alias/AKA:FRCIR0628A14PF80T240VO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$81.79
5
$72.98
10
$70.81
25
$54.61
50
$43.67
100
$42.51
250 +
$41.95
Click for Quote
Log in
to unlock special pricing