Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR6A12C

The XLR6A12C is a straight, 6-contact XLR male plug connector designed for audio and other low-level circuit applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The XLR6A12C is a straight, 6-contact XLR male plug connector designed for audio and other low-level circuit applications.
Search Keywords: XLR6A12C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR6A12C
Alias/AKA: 127007-0138
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Nylon
Number of Contacts: 6
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR6A12C RoHS compliant?
Yes, XLR6A12C is RoHS compliant.
What is the lead time for XLR6A12C?
The standard lead time for XLR6A12C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.97
10
$20.92
13
$20.87
25
$16.27
38
$14.99
50 +
$14.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!