Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

XLR6A11C

Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Search Keywords: XLR6A11C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: XLR6A11C
Alias/AKA: 127007-0131
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Chloroprene
Number of Contacts: 6
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XLR6A11C RoHS compliant?
Yes, XLR6A11C is RoHS compliant.
What is the lead time for XLR6A11C?
The standard lead time for XLR6A11C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.57
5
$47.22
10
$44.16
13
$42.77
25
$42.35
38
$40.60
50 +
$40.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!