- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- XLR532F77
ITT CANNON
XLR532F77
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | XLR532F77 |
| Alias/AKA: | 127007-0106 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Chloroprene |
| Number of Contacts: | 5 |
| Contact Plating: | Silver |
| Termination Method: | Solder Cup |
| Operating Temperature: | -55 to 125 °C |